VDRS07H320TLE

Vishay / BC Components
594-VDRS07H320TLE
VDRS07H320TLE

Mfr.:

Description:
Varistors VDRST07D1200A320VKNL16TAPEe3
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
Rp20.181 Rp20.181
Rp12.200 Rp122.000
Rp7.779 Rp777.900
Rp6.898 Rp1.724.500
Rp6.073 Rp3.036.500
Full Reel (Order in multiples of 1000)
Rp5.137 Rp5.137.000
Rp4.311 Rp8.622.000
Rp4.275 Rp21.375.000
Rp4.091 Rp40.910.000

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRS
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
842 V
9 mm
1.2 kA
44 J
120 pF
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 10 A
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 5.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
TARIC:
8533401000
ECCN:
EAR99