VDRUS10T275BSE
Images are for reference only
See Product Specifications
See Product Specifications
594-VDRUS10T275BSE
VDRUS10T275BSE
Mfr.:
Description:
Varistors 275V 4500A 10D Radial
Varistors 275V 4500A 10D Radial
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2.075Expected 31/07/2026
-
Factory Lead Time:
-
11Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.896 | Rp18.896 | |
| Rp12.218 | Rp122.180 | |
| Rp10.237 | Rp1.023.700 | |
| Rp9.742 | Rp1.948.400 | |
| Rp9.522 | Rp5.713.200 | |
| Rp9.118 | Rp9.118.000 | |
| Rp8.824 | Rp22.942.400 | |
| Rp8.733 | Rp43.665.000 | |
| Rp8.714 | Rp87.140.000 |
Similar Products
Datasheet
PCN
SPICE Models
Technical Resources
- CNHTS:
- 8533400000
- USHTS:
- 8533404000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Indonesia
