ACASA4702E4702P100
Images are for reference only
See Product Specifications
See Product Specifications
594-ACASA4702E4702P1
ACASA4702E4702P100
Mfr.:
Description:
Resistor Networks & Arrays 47K/47Kohms .25% 25ppm 0612 Convex
Resistor Networks & Arrays 47K/47Kohms .25% 25ppm 0612 Convex
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
In Stock: 12.886
-
Stock:
-
12.886 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp78.521 | Rp78.521 | |
| Rp52.836 | Rp528.360 | |
| Rp41.829 | Rp1.045.725 | |
| Rp37.976 | Rp3.797.600 | |
| Rp33.940 | Rp8.485.000 | |
| Rp31.372 | Rp15.686.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp29.354 | Rp29.354.000 | |
| Rp26.969 | Rp53.938.000 | |
| Rp25.868 | Rp129.340.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
PCN
Technical Resources
- ACAS - Thin Film Chip Resistor Arrays
- Drift Calculation for Thin Film Resistors
- Pulse Load Handling for Fixed Linear Resistors
- Pulse Load Handling for Fixed Linear Resistors
- Pulse Load Handling for Fixed Linear Resistors (Simplified Chinese
- Thin Film Chip Resistor Arrays for Increasing Accuracy
- Wherever a Stable Resistance Ratio is Required - In a Nutshell
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210020
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
