MBA02040C5602FRP00
Images are for reference only
See Product Specifications
See Product Specifications
594-5063JD56K00F
MBA02040C5602FRP00
Mfr.:
Description:
Metal Film Resistors - Through Hole .4watt 56Kohms 1% 1/8watt body size
Metal Film Resistors - Through Hole .4watt 56Kohms 1% 1/8watt body size
Datasheet:
In Stock: 9.218
-
Stock:
-
9.218 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.155 | Rp7.155 | |
| Rp5.265 | Rp52.650 | |
| Rp3.889 | Rp97.225 | |
| Rp2.110 | Rp211.000 | |
| Rp1.725 | Rp431.250 | |
| Rp1.449 | Rp724.500 | |
| Rp1.303 | Rp1.303.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.064 | Rp5.320.000 | |
| Rp972 | Rp9.720.000 | |
Alternative Packaging
Datasheet
Application Notes
EOL
Models
Technical Resources
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Czech Republic
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
