MCS04020D1963BE100
594-MCS04020D1963BE1
MCS04020D1963BE100
Mfr.:
Description:
Thin Film Resistors - SMD MCS 0402-25 0.1% E1 196K
Thin Film Resistors - SMD MCS 0402-25 0.1% E1 196K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.558 | Rp11.558 | |
| Rp8.182 | Rp81.820 | |
| Rp5.651 | Rp565.100 | |
| Rp5.045 | Rp1.261.250 | |
| Rp4.550 | Rp2.275.000 | |
| Rp4.183 | Rp4.183.000 | |
| Rp4.146 | Rp20.730.000 | |
| Rp4.110 | Rp41.100.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
