09M1002FP
Images are for reference only
See Product Specifications
See Product Specifications
71-09M1002FP
09M1002FP
Mfr.:
Description:
NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1%
NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1%
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 335
-
Stock:
-
335 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 335 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp251.524 | Rp251.524 | |
| Rp222.170 | Rp1.110.850 | |
| Rp199.054 | Rp1.990.540 | |
| Rp188.597 | Rp4.714.925 | |
| Rp174.654 | Rp8.732.700 | |
| Rp162.546 | Rp16.254.600 | |
| Rp151.905 | Rp75.952.500 | |
| Rp147.318 | Rp147.318.000 |
Datasheet
Application Notes
EOL
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533401000
- MXHTS:
- 8533409102
- BRHTS:
- 85334011
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
