AC05000301007JLC00
Images are for reference only
See Product Specifications
See Product Specifications
71-C05000301007JLC00
AC05000301007JLC00
Mfr.:
Description:
Wirewound Resistors - Through Hole AC05 0R1 5% LC DK SP 20mm
Wirewound Resistors - Through Hole AC05 0R1 5% LC DK SP 20mm
Lifecycle:
New At Mouser
In Stock: 290
-
Stock:
-
290 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp34.307 | Rp34.307 | |
| Rp20.181 | Rp201.810 | |
| Rp18.144 | Rp453.600 | |
| Rp14.328 | Rp1.432.800 | |
| Rp12.255 | Rp3.063.750 | |
| Rp11.228 | Rp5.614.000 | |
| Rp10.512 | Rp10.512.000 |
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Indonesia
