CCF02220KJKR36
Images are for reference only
See Product Specifications
See Product Specifications
71-CCF02-J-220K
CCF02220KJKR36
Mfr.:
Description:
Metal Film Resistors - Through Hole 2watts 220Kohms 5%
Metal Film Resistors - Through Hole 2watts 220Kohms 5%
Datasheet:
In Stock: 2.197
-
Stock:
-
2.197 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp51.736 | Rp51.736 | |
| Rp30.454 | Rp304.540 | |
| Rp26.235 | Rp655.875 | |
| Rp21.648 | Rp2.164.800 | |
| Rp18.896 | Rp4.724.000 | |
| Rp17.264 | Rp8.632.000 | |
| Rp16.970 | Rp16.970.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp16.970 | Rp42.425.000 | |
| Rp15.649 | Rp117.367.500 | |
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
