CMF557R5000FKBF
Images are for reference only
See Product Specifications
See Product Specifications
71-CMF55-F-7.5
CMF557R5000FKBF
Mfr.:
Description:
Metal Film Resistors - Through Hole 1/2W 7.5ohms 1%
Metal Film Resistors - Through Hole 1/2W 7.5ohms 1%
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 82
-
Stock:
-
82 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 82 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp61.643 | Rp61.643 | |
| Rp37.793 | Rp377.930 | |
| Rp31.922 | Rp3.192.200 | |
| Rp19.630 | Rp9.815.000 | |
| Rp15.833 | Rp15.833.000 | |
| Rp15.778 | Rp157.780.000 |
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
