CPCF0565K00JE32
71-CPCF0565K00JE32
CPCF0565K00JE32
Mfr.:
Description:
Metal Film Resistors - Through Hole CPCF-5 65K 5% E32 e3
Metal Film Resistors - Through Hole CPCF-5 65K 5% E32 e3
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp712.742 | Rp712.742 | |
| Rp498.644 | Rp4.986.440 | |
| Rp426.728 | Rp10.668.200 | |
| Rp408.382 | Rp20.419.100 | |
| Rp393.155 | Rp39.315.500 | |
| Rp382.698 | Rp95.674.500 | |
| Rp380.680 | Rp190.340.000 |
Similar Products
Datasheet
Models
Technical Resources
Compliance Codes
- USHTS:
- 8533210080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
