CW0012K250JE12
Images are for reference only
See Product Specifications
See Product Specifications
71-CW0012K250JE12
CW0012K250JE12
Mfr.:
Description:
Wirewound Resistors - Through Hole CW-1 2.25K 5% E12 e3
Wirewound Resistors - Through Hole CW-1 2.25K 5% E12 e3
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp102.371 | Rp102.371 | |
| Rp64.028 | Rp640.280 | |
| Rp59.808 | Rp2.990.400 | |
| Rp46.782 | Rp4.678.200 | |
| Rp42.746 | Rp8.549.200 | |
| Rp40.178 | Rp20.089.000 | |
| Rp37.059 | Rp37.059.000 | |
| Rp35.224 | Rp88.060.000 | |
| Rp34.857 | Rp174.285.000 |
Similar Products
Datasheet
Models
Technical Resources
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
