CW01016K00JS73
Images are for reference only
See Product Specifications
See Product Specifications
71-CW01016K00JS73
CW01016K00JS73
Mfr.:
Description:
Wirewound Resistors - Through Hole CW-10 16K 5% S73
Wirewound Resistors - Through Hole CW-10 16K 5% S73
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp54.671 | Rp27.335.500 | |
| Rp51.002 | Rp127.505.000 | |
| 5.000 | Quote |
Similar Products
Datasheet
Models
Technical Resources
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
