CW02C1K200JS7014
Images are for reference only
See Product Specifications
See Product Specifications
71-CW02C1K200JS7014
CW02C1K200JS7014
Mfr.:
Description:
Wirewound Resistors - Through Hole 2.5watts 1.2Kohms 5% Rated to 3.25watts
Wirewound Resistors - Through Hole 2.5watts 1.2Kohms 5% Rated to 3.25watts
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.475 | Rp16.475.000 | |
| Rp16.126 | Rp161.260.000 |
Similar Products
Datasheet
Models
Technical Resources
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
