IFSC1008ABER100M01

Vishay / Dale
70-IFSC1008ABER100M0
IFSC1008ABER100M01

Mfr.:

Description:
Power Inductors - SMD 10uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.175

Stock:
5.175 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.889 Rp7.889
Rp6.494 Rp64.940
Rp5.357 Rp535.700
Rp4.403 Rp4.403.000
Full Reel (Order in multiples of 2000)
Rp4.385 Rp8.770.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
1008 (2520 metric)
Shielded
10 uH
20 %
900 mA
409 mOhms
870 mA
- 55 C
+ 125 C
Standard
2.5 mm
2 mm
1.2 mm
IFSC-1008AB-01
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Vishay / Dale
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 91,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99