IHA302BA

Vishay / Dale
70-IHA-302
IHA302BA

Mfr.:

Description:
Power Inductors - Leaded Axial Hi Cur 10uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
240
Expected 20/01/2027
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp70.449 Rp70.449
Rp54.855 Rp548.550
Rp52.286 Rp1.307.150
Rp39.444 Rp3.944.400
Rp38.343 Rp9.202.320
Rp37.242 Rp17.876.160
Rp37.059 Rp44.470.800
Rp36.325 Rp95.898.000

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS: N
Power Choke
Axial
12.07 mm x 23.37 mm
Unshielded
10 uH
10 %
6.1 A
21 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
23.37 mm
12.07 mm
Ferrite
IHA
Application: High Current
Brand: Vishay / Dale
Lead Diameter: 0.813 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 240
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 7,724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHA High-Current Filter Inductors

Vishay/Dale IHA High-Current Filter Inductors are axial leaded devices with ferrite as the core material. These inductors feature pre-tinned leads, ±10% inductance tolerance, up to 500μH inductance at 1kHz, and up to 0.320Ω maximum DCR. The IHA inductors also feature polyolefin tubing with flame retardant UL type VW-1 per MIL-I-23053/8, class 3 requirements. These inductors are RoHS compliant and operate from -55°C to 125°C temperature range (no load). The IHA inductors are ideal for noise filtering for switching regulators, power amplifiers, power supplies, and triac control circuits.