IHDM1107BBEV2R7M30

Vishay / Dale
70-IHDM1107BBV2R7M30
IHDM1107BBEV2R7M30

Mfr.:

Description:
Power Inductors - Leaded 2.7uH 20% 72 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 635

Stock:
635 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp206.759 Rp206.759
Rp170.067 Rp1.700.670
Rp157.959 Rp3.948.975
Rp150.621 Rp7.531.050
Rp139.797 Rp16.775.640
Rp127.321 Rp30.557.040
Rp126.037 Rp75.622.200

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Solder Tab
Unshielded
2.7 uH
20 %
72 A
650 uOhms
127 A
- 40 C
+ 180 C
62 MHz
Standard
PCB Mount
26.8 mm
17.9 mm
22.4 mm
Iron
IHDM-1107BB-x0
Bulk
Brand: Vishay / Dale
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 120
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHDM-1107BB-x0 High-Current Through-Hole Inductors

Vishay / Dale IHDM-1107BB-x0 High-Current Through-Hole Inductors are automotive-grade, edge-wound inductors with continuous operation up to +180°C and no aging. These inductors offer low DC resistance (DCR), minimizing losses and reducing temperature rise. The Vishay / Dale IHDM-1107BB-x0 inductors series features powdered iron alloy core technology that provides stable inductance and saturation over the operating temperature range with satisfactory core losses. Soft saturation provides a predictable inductance decrease with increasing DC current independent of temperature.