IHLP3232CZER1R0MA1

Images are for reference only
See Product Specifications
See Product Specifications
70-IHLP3232CZR1R0MA1
IHLP3232CZER1R0MA1
IHLP3232CZER1R0MA1
Mfr.:
Vishay / Dale
Description:
Power Inductors - SMD 1uH 20% AEC-Q200
Power Inductors - SMD 1uH 20% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
Rp24.173 | Rp24.173 | |
Rp20.495 | Rp204.950 | |
Rp18.743 | Rp468.575 | |
Rp14.504 | Rp1.450.400 | |
Rp13.383 | Rp3.345.750 | |
Rp13.068 | Rp6.534.000 | |
Full Reel (Order in multiples of 1000) | ||
Rp11.088 | Rp11.088.000 | |
Rp10.528 | Rp21.056.000 | |
Rp9.897 | Rp49.485.000 |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Application Notes
IHLP® DESIGN CALCULATOR EXPRESS
Models
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99