IHTH1500TZEB100M5A
Images are for reference only
See Product Specifications
See Product Specifications
70-IHTH1500TZEB100M5
IHTH1500TZEB100M5A
Mfr.:
Description:
Power Inductors - Leaded 10uH 20%
Power Inductors - Leaded 10uH 20%
Datasheet:
In Stock: 34
-
Stock:
-
34 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp287.849 | Rp287.849 | |
| Rp236.663 | Rp2.366.630 | |
| Rp218.868 | Rp5.471.700 | |
| Rp207.677 | Rp10.383.850 | |
| Rp201.072 | Rp20.107.200 | |
| Rp196.119 | Rp49.029.750 | |
| 2.500 | Quote |
Datasheet
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
