IHXL2000VZEB2R2M31

Vishay / Dale
71-IHXL2000VZEB22M31
IHXL2000VZEB2R2M31

Mfr.:

Description:
Power Inductors - Leaded 2.2UH 154A 0.2 MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp714.393 Rp714.393
Rp565.240 Rp5.652.400
Rp523.044 Rp13.076.100
Rp494.975 Rp19.799.000
Rp481.583 Rp57.789.960

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
High Current
Radial
2020 (5050 metric)
Shielded
2.2 uH
20 %
200 uOhms
280 A
- 55 C
+ 155 C
11.3 MHz
Standard
PCB Mount
50.8 mm
50.8 mm
21.7 mm
Metal Alloy
IHXL2000VZ-31
Tray
Application: Automotive, BLDC
Brand: Vishay / Dale
Case Code - in: 2020
Case Code - mm: 5050
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 40
Test Frequency: 100 kHz
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
8504500000
USHTS:
8504508000
ECCN:
EAR99

IHXL2000VZ-31 Commercial Through-Hole Inductors

Vishay / Dale IHXL2000VZ-31 Commercial Through-Hole Inductors handle high currents and feature a high-temperature rating of up to +155°C. The IHXL2000VZ-31 comes in a 50.8mm x 50.8mm x 21.7mm package and features improved core material for a 20% reduction in core loss compared to previous IHXL-5A models. The metal alloy construction of these Vishay / Dale commercial inductors provides excellent magnetic shielding and high thermal conductivity to minimize hot spots. These inductors offer a flat surface for mounting a heat sink or an active cooling cold plate. The IHXL2000VZ-31 handles high transient current spikes without saturation. Applications include high-current battery charging, brushless DC motors (BLDCs), DC-Link filters, and more.