ILHB0805ER601V
Images are for reference only
See Product Specifications
See Product Specifications
70-ILHB0805ER601V
ILHB0805ER601V
Mfr.:
Description:
Ferrite Beads 600ohms 25%
Ferrite Beads 600ohms 25%
Datasheet:
In Stock: 94.374
-
Stock:
-
94.374Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
72.000Expected 24/08/2026
-
Factory Lead Time:
-
25Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.018 | Rp2.018 | |
| Rp1.486 | Rp14.860 | |
| Rp1.174 | Rp29.350 | |
| Rp1.046 | Rp104.600 | |
| Rp899 | Rp224.750 | |
| Rp807 | Rp403.500 | |
| Rp715 | Rp715.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp514 | Rp2.056.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Technical Resources
Compliance Codes
- CNHTS:
- 8548000001
- TARIC:
- 8504509590
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
