MAL219050331E3
Images are for reference only
See Product Specifications
See Product Specifications
71-MAL219050331E3
MAL219050331E3
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330UF 35V 20%
Aluminium Electrolytic Capacitors - Radial Leaded 330UF 35V 20%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.072 | Rp24.144.000 |
Similar Products
Datasheet
Application Notes
Technical Resources
- Aluminum Capacitors in Power Supplies
- Aluminum Electrolytic Capacitors, SMD, Radial, and Axial
- High Temperature Aluminum - SMD, Radial and Axial: +125 deg C and +150 deg C
- Packaging - Aluminum Electrolytic Capacitors, Vishay BCcomponents, Radial
- Packaging - Industry-Focused Solutions with Aluminum Capacitors-Special Leadforming Capabilities
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
