MMU0102WC1403FB100

Vishay / Dale
71-MU0102WC1403FB100
MMU0102WC1403FB100

Mfr.:

Description:
MELF Resistors MMU 0102-50 1% VG03 B1 140K

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.860 Rp14.860
Rp8.476 Rp84.760
Rp6.880 Rp172.000
Rp5.119 Rp511.900
Rp4.458 Rp1.114.500
Rp4.036 Rp2.018.000
Rp3.688 Rp3.688.000
Rp3.284 Rp16.420.000

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MELF Resistors
MMx VG03
200 mW (1/5 W)
1 %
50 PPM / C
- 55 C
+ 125 C
150 V
MELF 0102
1.1 mm
2.2 mm
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: MELF Resistors
Product Type: MELF Resistors
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210040
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MM-HF MELF Thin-Film Resistors

Vishay / Beyschlag MM-HF MELF Thin-Film Resistors are low-inductance, non-helical trimmed products. These resistors are ideal for high-frequency circuit designs where the impedance change due to the parasitic inductance of regular and professional resistors is unacceptable. Suited for more than 10GHz, these Vishay / Beyschlag MELF thin-film resistors serve applications in telecommunication equipment and industrial electronics. MM-HF MELF resistors include force-fitted steel caps and intrinsic sulfur resistance.