MSP10A011K00GEJ
Images are for reference only
See Product Specifications
See Product Specifications
71-MSP10A011K00GEJ
MSP10A011K00GEJ
Mfr.:
Description:
Resistor Networks & Arrays 1Kohms 10pin 2% Low M-SIP
Resistor Networks & Arrays 1Kohms 10pin 2% Low M-SIP
Datasheet:
In Stock: 159
-
Stock:
-
159 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp158.509 | Rp158.509 | |
| Rp83.841 | Rp838.410 | |
| Rp71.916 | Rp1.582.152 | |
| Rp53.020 | Rp5.832.200 | |
| Rp50.268 | Rp13.270.752 |
Datasheet
Application Notes
Technical Resources
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Indonesia
