PTF564K0000FZBF
Images are for reference only
See Product Specifications
See Product Specifications
71-PTF564K0000FZBF
PTF564K0000FZBF
Mfr.:
Description:
Metal Film Resistors - Through Hole PTF-56 4K 1% T-16 B14
Metal Film Resistors - Through Hole PTF-56 4K 1% T-16 B14
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp201.989 | Rp20.198.900 |
Similar Products
Datasheet
Technical Resources
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
