RCC04024K70FKED
Images are for reference only
See Product Specifications
See Product Specifications
71-RCC04024K70FKED
RCC04024K70FKED
Mfr.:
Description:
Thick Film Resistors - SMD 1/8W 4.7Kohms 1% 100ppm
Thick Film Resistors - SMD 1/8W 4.7Kohms 1% 100ppm
Datasheet:
In Stock: 4.923
-
Stock:
-
4.923Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
20.000Expected 18/08/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.385 | Rp2.385 | |
| Rp715 | Rp7.150 | |
| Rp605 | Rp60.500 | |
| Rp495 | Rp123.750 | |
| Rp422 | Rp211.000 | |
| Rp385 | Rp385.000 | |
| Rp294 | Rp1.470.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp238 | Rp2.380.000 | |
| Rp220 | Rp4.400.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
