RH02597R60FC02
Images are for reference only
See Product Specifications
See Product Specifications
71-RH25-97.6
RH02597R60FC02
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 25watt 97.6ohm 1%
Wirewound Resistors - Chassis Mount 25watt 97.6ohm 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp271.337 | Rp271.337 | |
| Rp240.149 | Rp2.401.490 | |
| Rp209.328 | Rp5.233.200 | |
| Rp193.734 | Rp9.686.700 | |
| Rp133.009 | Rp13.300.900 | |
| Rp117.598 | Rp58.799.000 | |
| Rp112.094 | Rp112.094.000 |
Similar Products
Datasheet
Models
Technical Resources
Compliance Codes
- CNHTS:
- 8533290000
- CAHTS:
- 8533210000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
