RHA05033R00FE02
Images are for reference only
See Product Specifications
See Product Specifications
71-RHA05033R00FE02
RHA05033R00FE02
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 50watt 33ohm 1% AEC-200
Wirewound Resistors - Chassis Mount 50watt 33ohm 1% AEC-200
Datasheet:
In Stock: 32
-
Stock:
-
32 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp202.907 | Rp202.907 | |
| Rp140.530 | Rp1.405.300 | |
| Rp120.717 | Rp2.414.340 | |
| Rp113.195 | Rp5.659.750 | |
| Rp104.205 | Rp10.420.500 | |
| Rp94.482 | Rp18.896.400 | |
| Rp88.244 | Rp44.122.000 | |
| Rp83.107 | Rp83.107.000 |
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Indonesia
