RL07S273GRE5

Vishay / Dale
71-RL07S-G-27K/R
RL07S273GRE5

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/4watt 27Kohms 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.884

Stock:
4.884 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.493 Rp14.493
Rp8.219 Rp82.190
Rp6.660 Rp166.500
Rp4.972 Rp497.200
Rp4.458 Rp1.114.500
Full Reel (Order in multiples of 500)
Rp3.761 Rp1.880.500
Rp3.559 Rp3.559.000
Rp3.045 Rp15.225.000
Rp2.752 Rp27.520.000

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: N
RL
27 kOhms
250 mW (1/4 W)
2 %
200 PPM / C
- 65 C
+ 175 C
250 V
2.29 mm
6.1 mm
Axial
Reel
Cut Tape
Precision Metal Film Resistors
Military Precision Metal Film Resistor
Brand: Vishay / Dale
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: RL07S273GTR
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.