RN55C2491FRE6
Images are for reference only
See Product Specifications
See Product Specifications
71-RN55C-F-2.49K/R
RN55C2491FRE6
Mfr.:
Description:
Metal Film Resistors - Through Hole 1/8watt 2.49Kohms 1% 50ppm
Metal Film Resistors - Through Hole 1/8watt 2.49Kohms 1% 50ppm
Datasheet:
In Stock: 4.881
-
Stock:
-
4.881 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.860 | Rp14.860 | |
| Rp8.366 | Rp83.660 | |
| Rp6.788 | Rp169.700 | |
| Rp5.063 | Rp506.300 | |
| Rp4.421 | Rp1.105.250 | |
| Rp3.999 | Rp1.999.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp3.633 | Rp3.633.000 | |
| Rp3.229 | Rp16.145.000 | |
| Rp2.899 | Rp28.990.000 | |
Alternative Packaging
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
