RN55C5902FRE6
Images are for reference only
See Product Specifications
See Product Specifications
71-RN55C5902F/R
RN55C5902FRE6
Mfr.:
Description:
Metal Film Resistors - Through Hole 1/8watt 59Kohms 1% 50ppm
Metal Film Resistors - Through Hole 1/8watt 59Kohms 1% 50ppm
Datasheet:
In Stock: 5.350
-
Stock:
-
5.350 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.540 | Rp9.540 | |
| Rp6.238 | Rp62.380 | |
| Rp5.449 | Rp136.225 | |
| Rp4.587 | Rp458.700 | |
| Rp4.256 | Rp1.064.000 | |
| Rp3.999 | Rp1.999.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp3.633 | Rp3.633.000 | |
| Rp3.064 | Rp15.320.000 | |
| Rp2.807 | Rp28.070.000 | |
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
