RN55C8061FRE6
Images are for reference only
See Product Specifications
See Product Specifications
71-RN55C8061F/R
RN55C8061FRE6
Mfr.:
Description:
Metal Film Resistors - Through Hole 1/8watt 8.06Kohms 1% 50ppm
Metal Film Resistors - Through Hole 1/8watt 8.06Kohms 1% 50ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp4.018 | Rp20.090.000 | |
| Rp3.926 | Rp39.260.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
