RN55D1872FRE6
Images are for reference only
See Product Specifications
See Product Specifications
71-RN55D1872F/R
RN55D1872FRE6
Mfr.:
Description:
Metal Film Resistors - Through Hole 1/8watt 18.7Kohms 1% 100ppm
Metal Film Resistors - Through Hole 1/8watt 18.7Kohms 1% 100ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.393 | Rp13.393 | |
| Rp8.439 | Rp84.390 | |
| Rp6.586 | Rp164.650 | |
| Rp4.513 | Rp451.300 | |
| Rp3.834 | Rp958.500 | |
| Rp3.614 | Rp1.807.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp3.522 | Rp3.522.000 | |
| Rp3.266 | Rp16.330.000 | |
| Rp3.064 | Rp30.640.000 | |
Alternative Packaging
Similar Products
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
