RN55D3001FB14
Images are for reference only
See Product Specifications
See Product Specifications
71-RN55D3001F
RN55D3001FB14
Mfr.:
Description:
Metal Film Resistors - Through Hole 1/8watt 3Kohms 1% 100ppm
Metal Film Resistors - Through Hole 1/8watt 3Kohms 1% 100ppm
Datasheet:
In Stock: 811
-
Stock:
-
811 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.090 | Rp10.090 | |
| Rp6.550 | Rp65.500 | |
| Rp4.953 | Rp123.825 | |
| Rp4.421 | Rp442.100 | |
| Rp3.724 | Rp1.117.200 | |
| Rp3.467 | Rp1.733.500 | |
| Rp3.156 | Rp3.156.000 | |
| Rp2.587 | Rp12.935.000 |
Alternative Packaging
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Indonesia
