RN55D3090FRE6
Images are for reference only
See Product Specifications
See Product Specifications
71-RN55D3090F/R
RN55D3090FRE6
Mfr.:
Description:
Metal Film Resistors - Through Hole 1/8watt 309ohms 1% 100ppm
Metal Film Resistors - Through Hole 1/8watt 309ohms 1% 100ppm
Datasheet:
In Stock: 4.978
-
Stock:
-
4.978 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.393 | Rp13.393 | |
| Rp8.439 | Rp84.390 | |
| Rp6.586 | Rp164.650 | |
| Rp4.660 | Rp466.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp4.660 | Rp4.660.000 | |
| Rp2.990 | Rp14.950.000 | |
| Rp2.789 | Rp27.890.000 | |
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
