RN55D4322FRE5
Images are for reference only
See Product Specifications
See Product Specifications
71-RN55D4322FRE5
RN55D4322FRE5
Mfr.:
Description:
Metal Film Resistors - Through Hole CMF-55 43.2K 1% T-1 RN55D4322F RE5
Metal Film Resistors - Through Hole CMF-55 43.2K 1% T-1 RN55D4322F RE5
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.393 | Rp13.393 | |
| Rp8.439 | Rp84.390 | |
| Rp6.586 | Rp164.650 | |
| Rp4.623 | Rp462.300 | |
| Rp3.926 | Rp1.963.000 | |
| Rp3.192 | Rp3.192.000 | |
| Rp2.770 | Rp13.850.000 | |
| Rp2.403 | Rp24.030.000 |
Similar Products
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
