RN55D9764FB14
Images are for reference only
See Product Specifications
See Product Specifications
71-RN55D-F-9.76M
RN55D9764FB14
Mfr.:
Description:
Metal Film Resistors - Through Hole 1/8watt 9.76Mohms 1% 100ppm
Metal Film Resistors - Through Hole 1/8watt 9.76Mohms 1% 100ppm
Datasheet:
In Stock: 250
-
Stock:
-
250 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp80.722 | Rp80.722 | |
| Rp42.012 | Rp21.006.000 | |
| Rp37.242 | Rp37.242.000 | |
| Rp37.059 | Rp92.647.500 | |
| Rp31.739 | Rp158.695.000 |
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
