RN60D3302FRE6
Images are for reference only
See Product Specifications
See Product Specifications
71-RN60D3302FTR
RN60D3302FRE6
Mfr.:
Description:
Metal Film Resistors - Through Hole 1/4watt 33Kohms 1% 100ppm
Metal Film Resistors - Through Hole 1/4watt 33Kohms 1% 100ppm
Datasheet:
In Stock: 2.006
-
Stock:
-
2.006 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.191 | Rp11.191 | |
| Rp7.265 | Rp72.650 | |
| Rp5.504 | Rp137.600 | |
| Rp5.082 | Rp508.200 | |
| Rp4.917 | Rp1.229.250 | |
| Rp4.605 | Rp2.302.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp4.165 | Rp4.165.000 | |
| Rp3.669 | Rp18.345.000 | |
Alternative Packaging
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
