RN60D3483FRE6
Images are for reference only
See Product Specifications
See Product Specifications
71-RN60D3483FTR
RN60D3483FRE6
Mfr.:
Description:
Metal Film Resistors - Through Hole 1/4watt 348Kohms 1% 100ppm
Metal Film Resistors - Through Hole 1/4watt 348Kohms 1% 100ppm
Datasheet:
In Stock: 4.513
-
Stock:
-
4.513 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.026 | Rp13.026 | |
| Rp8.384 | Rp83.840 | |
| Rp6.348 | Rp158.700 | |
| Rp5.687 | Rp568.700 | |
| Rp5.045 | Rp1.261.250 | |
| Rp4.587 | Rp2.293.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp3.963 | Rp3.963.000 | |
| Rp3.853 | Rp19.265.000 | |
| Rp3.302 | Rp33.020.000 | |
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
