RS01039K00JE12
Images are for reference only
See Product Specifications
See Product Specifications
71-RS01039K00JE12
RS01039K00JE12
Mfr.:
Description:
Wirewound Resistors - Through Hole RS-10 39K 5% E12 e3
Wirewound Resistors - Through Hole RS-10 39K 5% E12 e3
Datasheet:
In Stock: 54
-
Stock:
-
54 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp275.373 | Rp275.373 | |
| Rp203.274 | Rp2.032.740 | |
| Rp189.698 | Rp3.793.960 | |
| Rp167.132 | Rp8.356.600 | |
| Rp134.843 | Rp13.484.300 | |
| Rp120.533 | Rp24.106.600 | |
| Rp120.166 | Rp60.083.000 | |
| Rp119.616 | Rp119.616.000 | |
| 2.000 | Quote |
Datasheet
Models
Technical Resources
- CNHTS:
- 8533310000
- USHTS:
- 8533210080
- TARIC:
- 8533210000
- ECCN:
- EAR99
Indonesia
