TFPT0805L2201FM
Images are for reference only
See Product Specifications
See Product Specifications
71-TFPT0805L2201FM
TFPT0805L2201FM
Mfr.:
Description:
PTC (Positive Temperature Coefficient) Thermistors PTC 2.2Kohms 1% Linear
PTC (Positive Temperature Coefficient) Thermistors PTC 2.2Kohms 1% Linear
Datasheet:
In Stock: 27.183
-
Stock:
-
27.183 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
36 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp14.310 | Rp14.310 | |
| Rp13.429 | Rp134.290 | |
| Rp12.567 | Rp314.175 | |
| Rp11.980 | Rp599.000 | |
| Rp11.448 | Rp1.144.800 | |
| Rp11.430 | Rp2.857.500 | |
| Rp10.365 | Rp5.182.500 | |
| Rp9.962 | Rp9.962.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp8.347 | Rp41.735.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
PCN
SPICE Models
Technical Resources
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- TARIC:
- 8533401000
- MXHTS:
- 8533409102
- ECCN:
- EAR99
Indonesia
