TFPTL10L1000FL2B

Vishay / Dale
71-TFPTL10L1000FL2B
TFPTL10L1000FL2B

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTC 100Rohms 1% Linear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.441

Stock:
4.441 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.062 Rp17.062
Rp16.126 Rp161.260
Rp15.099 Rp377.475
Rp14.402 Rp720.100
Rp13.778 Rp1.377.800
Rp13.760 Rp3.440.000
Rp12.494 Rp6.247.000
Rp10.476 Rp10.476.000
Rp9.338 Rp23.345.000

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
TFPTL
100 Ohms
1 %
PCB Mount
Radial
- 55 C
+ 70 C
Bulk
Brand: Vishay / Dale
Height: 2.2 mm
Length: 3.5 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: PTC
Width: 3.6 mm
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

TFPTL Radial Leaded Thin Film PTC Thermistors

Vishay/Dale TFPTL Series Radial-Leaded PTC Nickel Thin Film Linear Thermistors feature radial-leaded, positive temperature coefficient (PTC) thermistors with nickel thin-film elements and two tinned copper clad steel wire leads. TFPTL Series Radial-Leaded PTC Nickel Thin Film Linear Thermistors offer positive temperature coefficients of +4110ppm/K, a fast response time of less than 2s, and high stability over a wide temperature range from -55ºC to + 150ºC. The series consists of a wide variety of standard resistance values at + 25ºC (R25) from 100Ω to 5kΩ, and tolerances of 1% and 5%. The devices are available in two sizes with lead pitches of 2.5mm and 5.0mm, compliant to RoHS Directive 2011/65/EU in accordance to WEEE 2002/96/EC, and epoxy-coated per UL 94 V-0. With their excellent long-term stability (typically less than 0.1% drift) and high-temperature performance, TFPTL series devices can be used for temperature measurement, sensing, compensation, and control in industrial and consumer applications. Also, TFPTL thermistors can replace silicon-based temperature sensors. Vishay/Dale TFPTL Series Radial-Leaded PTC Nickel Thin Film Linear Thermistors are typically used in heating/cooling systems, motor drives, fan controls, power supplies, and consumer goods.