WSC251524R90FTA

Vishay / Dale
71-WSC-251524.91%R86
WSC251524R90FTA

Mfr.:

Description:
Wirewound Resistors - SMD 24.9ohms 1watt 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.980
Expected 14/10/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp65.495 Rp65.495
Rp40.361 Rp403.610
Rp36.325 Rp908.125
Rp29.904 Rp2.990.400
Rp25.684 Rp6.421.000
Rp23.483 Rp11.741.500
Full Reel (Order in multiples of 2000)
Rp23.483 Rp46.966.000
Rp23.299 Rp93.196.000
Rp21.648 Rp173.184.000

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - SMD
RoHS: N
24.9 Ohms
1 W
1 %
2515
90 PPM / C
+ 275 C
- 65 C
6438
WSC
AEC-Q200
Reel
Cut Tape
Application: Precision Power Resistors
Brand: Vishay / Dale
Features: Molded Resistors
Height: 1.14 mm
Length: 6.4 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Wirewound
Width: 3.8 mm
Unit Weight: 402 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.