WSC25152K000FEA
Images are for reference only
See Product Specifications
See Product Specifications
71-WSC25152K000FEA
WSC25152K000FEA
Mfr.:
Description:
Wirewound Resistors - SMD 1watt 2Kohms 1%
Wirewound Resistors - SMD 1watt 2Kohms 1%
Datasheet:
In Stock: 3.309
-
Stock:
-
3.309 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp45.865 | Rp45.865 | |
| Rp30.638 | Rp306.380 | |
| Rp23.850 | Rp596.250 | |
| Rp21.648 | Rp2.164.800 | |
| Rp19.263 | Rp4.815.750 | |
| Rp17.649 | Rp8.824.500 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp17.649 | Rp35.298.000 | |
| Rp16.034 | Rp64.136.000 | |
| Rp15.429 | Rp123.432.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
