WSC251547R00FBA
Images are for reference only
See Product Specifications
See Product Specifications
71-WSC251547R00FBA
WSC251547R00FBA
Mfr.:
Description:
Wirewound Resistors - SMD 1watt 47ohms 1%
Wirewound Resistors - SMD 1watt 47ohms 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp114.663 | Rp114.663 | |
| Rp71.733 | Rp717.330 | |
| Rp66.963 | Rp3.348.150 | |
| Rp51.185 | Rp5.118.500 | |
| Rp46.782 | Rp9.356.400 | |
| Rp41.829 | Rp41.829.000 | |
| Rp40.728 | Rp101.820.000 | |
| Rp40.178 | Rp200.890.000 |
Similar Products
Datasheet
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
