WSC45272R000JTA
Images are for reference only
See Product Specifications
See Product Specifications
71-WSC45272R000JTA
WSC45272R000JTA
Mfr.:
Description:
Wirewound Resistors - SMD 2watt 2ohm 5%
Wirewound Resistors - SMD 2watt 2ohm 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1200) | ||
| Rp30.821 | Rp36.985.200 | |
Similar Products
Datasheet
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
