AC01000001001JA100
Images are for reference only
See Product Specifications
See Product Specifications
594-AC01W1K000J
AC01000001001JA100
Mfr.:
Description:
Wirewound Resistors - Through Hole 1watt 1Kohms 5%
Wirewound Resistors - Through Hole 1watt 1Kohms 5%
Datasheet:
In Stock: 975
-
Stock:
-
975 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.328 | Rp16.328 | |
| Rp10.604 | Rp106.040 | |
| Rp8.091 | Rp202.275 | |
| Rp7.265 | Rp726.500 | |
| Rp6.348 | Rp1.587.000 | |
| Rp5.999 | Rp2.999.500 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp5.192 | Rp5.192.000 | |
| Rp4.275 | Rp21.375.000 | |
Datasheet
Models
Technical Resources
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Indonesia
