AC01000001507JA100
Images are for reference only
See Product Specifications
See Product Specifications
594-AC01W0R150J
AC01000001507JA100
Mfr.:
Description:
Wirewound Resistors - Through Hole 1watt 0.15ohms 5%
Wirewound Resistors - Through Hole 1watt 0.15ohms 5%
Datasheet:
In Stock: 2.682
-
Stock:
-
2.682 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.648 | Rp21.648 | |
| Rp12.402 | Rp124.020 | |
| Rp10.109 | Rp252.725 | |
| Rp7.779 | Rp777.900 | |
| Rp6.806 | Rp1.701.500 | |
| Rp6.201 | Rp3.100.500 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp5.302 | Rp5.302.000 | |
| Rp4.421 | Rp22.105.000 | |
Datasheet
Models
Technical Resources
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Indonesia
