AC01000001508JA100
Images are for reference only
See Product Specifications
See Product Specifications
594-AC01W1R500J
AC01000001508JA100
Mfr.:
Description:
Wirewound Resistors - Through Hole 1watt 1.5ohms 5%
Wirewound Resistors - Through Hole 1watt 1.5ohms 5%
Datasheet:
In Stock: 111
-
Stock:
-
111Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.000Expected 19/03/2026
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.245 | Rp17.245 | |
| Rp11.191 | Rp111.910 | |
| Rp8.531 | Rp213.275 | |
| Rp7.669 | Rp766.900 | |
| Rp6.715 | Rp1.678.750 | |
| Rp6.109 | Rp3.054.500 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp4.935 | Rp4.935.000 | |
| Rp4.862 | Rp48.620.000 | |
Datasheet
Models
Technical Resources
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Indonesia
