AC01000005007JA100
Images are for reference only
See Product Specifications
See Product Specifications
594-AC01W0R500J
AC01000005007JA100
Mfr.:
Description:
Wirewound Resistors - Through Hole 1watt 0.5ohms 5%
Wirewound Resistors - Through Hole 1watt 0.5ohms 5%
Datasheet:
In Stock: 2.026
-
Stock:
-
2.026 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.199 | Rp22.199 | |
| Rp13.723 | Rp137.230 | |
| Rp11.099 | Rp277.475 | |
| Rp9.008 | Rp900.800 | |
| Rp8.072 | Rp2.018.000 | |
| Rp8.054 | Rp4.027.000 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp5.577 | Rp5.577.000 | |
| Rp5.449 | Rp27.245.000 | |
Datasheet
Models
Technical Resources
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Indonesia
