AC03000001000JAC00
Images are for reference only
See Product Specifications
See Product Specifications
594-AC03W100R0J
AC03000001000JAC00
Mfr.:
Description:
Wirewound Resistors - Through Hole 3watts 100ohms 5%
Wirewound Resistors - Through Hole 3watts 100ohms 5%
Datasheet:
In Stock: 14.453
-
Stock:
-
14.453 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.393 | Rp13.393 | |
| Rp9.136 | Rp91.360 | |
| Rp7.283 | Rp182.075 | |
| Rp6.696 | Rp669.600 | |
| Rp6.586 | Rp1.646.500 | |
| Full Ammo Pack (Order in multiples of 500) | ||
| Rp5.339 | Rp2.669.500 | |
| Rp4.623 | Rp4.623.000 | |
Datasheet
Models
Technical Resources
- CNHTS:
- 8533219000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Indonesia
